IIS2DHTR | |
---|---|
DigiKey Part Number | 497-15700-2-ND - Tape & Reel (TR) 497-15700-1-ND - Cut Tape (CT) 497-15700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS2DHTR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1Hz ~ 5.3kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | IIS2DHTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 255 (±2g) ~ 21 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 5.3kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥33.51900 | ¥335.19 |
25 | ¥29.79680 | ¥744.92 |
50 | ¥28.30740 | ¥1,415.37 |
100 | ¥27.56290 | ¥2,756.29 |
500 | ¥23.09322 | ¥11,546.61 |
1,000 | ¥21.60339 | ¥21,603.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥19.81553 | ¥158,524.24 |