
STEVAL-IDP003V1 | |
|---|---|
DigiKey Part Number | 497-17561-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDP003V1 |
Description | EVAL BRD FOR STM32L071CZ L6362A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | STM32L071CZ, L6362A, STTS751, IIS2DH, IIS328DQ, VL6180X - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer STMicroelectronics | Embedded Yes |
Packaging Bulk | Utilized IC / Part STM32L071CZ, L6362A, STTS751, IIS2DH, IIS328DQ, VL6180X |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥921.42000 | ¥921.42 |





