A829-1J1T-KM | ||
---|---|---|
DigiKey Part Number | 507-2237-ND | |
Manufacturer | ||
Manufacturer Product Number | A829-1J1T-KM | |
Description | CONN JACK 1PORT 1000 BASE-TX PCB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-TX, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | A829-1J1T-KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.440" (11.18mm) | |
LED Color | Green, Orange - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥55.59400 | ¥555.94 |
25 | ¥52.52360 | ¥1,313.09 |
40 | ¥51.24075 | ¥2,049.63 |
80 | ¥48.67938 | ¥3,894.35 |
230 | ¥43.55487 | ¥10,017.62 |
660 | ¥40.99288 | ¥27,055.30 |
1,320 | ¥35.86875 | ¥47,346.75 |