SS3P3-M3/84A | ||
---|---|---|
DigiKey Part Number | SS3P3-M3/84AGITR-ND - Tape & Reel (TR) SS3P3-M3/84AGICT-ND - Cut Tape (CT) SS3P3-M3/84AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS3P3-M3/84A | |
Description | DIODE SCHOTTKY 30V 3A DO220AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 3A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS3P3-M3/84A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.67500 | ¥26.75 |
100 | ¥1.34790 | ¥134.79 |
500 | ¥1.19444 | ¥597.22 |
1,000 | ¥0.92948 | ¥929.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83190 | ¥2,495.70 |
6,000 | ¥0.81331 | ¥4,879.86 |
9,000 | ¥0.72037 | ¥6,483.33 |
30,000 | ¥0.71107 | ¥21,332.10 |
75,000 | ¥0.60418 | ¥45,313.50 |