N24C02UVTG | |
---|---|
DigiKey Part Number | N24C02UVTGOSTR-ND - Tape & Reel (TR) N24C02UVTGOSCT-ND - Cut Tape (CT) N24C02UVTGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C02UVTG |
Description | IC EEPROM 2KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
EDA/CAD Models | N24C02UVTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 16 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.75000 | ¥27.50 |
25 | ¥2.55480 | ¥63.87 |
50 | ¥2.54020 | ¥127.01 |
100 | ¥2.25610 | ¥225.61 |
250 | ¥2.22716 | ¥556.79 |
500 | ¥2.19336 | ¥1,096.68 |
1,000 | ¥2.13481 | ¥2,134.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02505 | ¥6,075.15 |
6,000 | ¥1.91906 | ¥11,514.36 |
15,000 | ¥1.88538 | ¥28,280.70 |
30,000 | ¥1.84049 | ¥55,214.70 |