AS6C1008-55PCN | |
---|---|
DigiKey Part Number | 1450-1017-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55PCN |
Description | IC SRAM 1MBIT PARALLEL 32DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55PCN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
13 | ¥39.07231 | ¥507.94 |
26 | ¥38.32731 | ¥996.51 |
52 | ¥38.04962 | ¥1,978.58 |
104 | ¥34.14125 | ¥3,550.69 |
260 | ¥34.01350 | ¥8,843.51 |
507 | ¥31.87828 | ¥16,162.29 |
1,001 | ¥30.53311 | ¥30,563.64 |