CAT25512VI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT25512VI-GT3OSTR-ND - Tape & Reel (TR) CAT25512VI-GT3OSCT-ND - Cut Tape (CT) CAT25512VI-GT3OSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAT25512VI-GT3 | |
Description | IC EEPROM 512KBIT SPI 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT25512VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.38200 | ¥83.82 |
25 | ¥8.15680 | ¥203.92 |
50 | ¥8.11580 | ¥405.79 |
100 | ¥7.25460 | ¥725.46 |
250 | ¥7.23376 | ¥1,808.44 |
500 | ¥7.12456 | ¥3,562.28 |
1,000 | ¥6.82205 | ¥6,822.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46500 | ¥19,395.00 |
6,000 | ¥6.35157 | ¥38,109.42 |