BD46325G-TR | |
---|---|
DigiKey Part Number | BD46325G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD46325G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54895 | ¥7,646.85 |
6,000 | ¥2.37316 | ¥14,238.96 |
15,000 | ¥2.28527 | ¥34,279.05 |
30,000 | ¥2.19737 | ¥65,921.10 |