TXB0101DBVR | |
---|---|
DigiKey Part Number | 296-21664-2-ND - Tape & Reel (TR) 296-21664-1-ND - Cut Tape (CT) 296-21664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DBVR |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.66300 | ¥46.63 |
25 | ¥4.35120 | ¥108.78 |
100 | ¥3.48180 | ¥348.18 |
250 | ¥3.23336 | ¥808.34 |
500 | ¥2.73602 | ¥1,368.01 |
1,000 | ¥2.11421 | ¥2,114.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92762 | ¥5,782.86 |
6,000 | ¥1.80326 | ¥10,819.56 |
15,000 | ¥1.67890 | ¥25,183.50 |
30,000 | ¥1.59185 | ¥47,755.50 |