HEF4538BT,653 | |
---|---|
DigiKey Part Number | 1727-6419-2-ND - Tape & Reel (TR) 1727-6419-1-ND - Cut Tape (CT) 1727-6419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4538BT,653 |
Description | IC MULTIVIBRATOR 40NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4538BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.03280 | ¥100.82 |
100 | ¥3.22650 | ¥322.65 |
250 | ¥2.99596 | ¥748.99 |
500 | ¥2.53488 | ¥1,267.44 |
1,000 | ¥1.95879 | ¥1,958.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78598 | ¥4,464.95 |
5,000 | ¥1.67076 | ¥8,353.80 |
12,500 | ¥1.55554 | ¥19,444.25 |
25,000 | ¥1.47488 | ¥36,872.00 |