VFC32KP | ||
---|---|---|
DigiKey Part Number | VFC32KP-ND | |
Manufacturer | ||
Manufacturer Product Number | VFC32KP | |
Description | IC F/V & V/F CONV 100KHZ 14DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 100 kHz ±0.05% 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | VFC32KP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 100 kHz | |
Full Scale | ±75ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.00000 | ¥120.00 |
10 | ¥110.29800 | ¥1,102.98 |
25 | ¥105.72680 | ¥2,643.17 |
100 | ¥93.15330 | ¥9,315.33 |
250 | ¥88.58176 | ¥22,145.44 |
500 | ¥82.86682 | ¥41,433.41 |
1,000 | ¥76.00889 | ¥76,008.89 |