74LVC2G32HD4-7 | |
---|---|
DigiKey Part Number | 74LVC2G32HD4-7DITR-ND - Tape & Reel (TR) 74LVC2G32HD4-7DICT-ND - Cut Tape (CT) 74LVC2G32HD4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32HD4-7 |
Description | IC GATE OR 2CH 2-INP DFN2010-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel X2-DFN2010-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN2010-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19360 | ¥54.84 |
100 | ¥1.51550 | ¥151.55 |
250 | ¥1.27616 | ¥319.04 |
500 | ¥1.03708 | ¥518.54 |
1,000 | ¥0.79767 | ¥797.67 |
2,500 | ¥0.71790 | ¥1,794.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67804 | ¥3,390.20 |
10,000 | ¥0.61821 | ¥6,182.10 |
25,000 | ¥0.57832 | ¥14,458.00 |
50,000 | ¥0.51850 | ¥25,925.00 |
125,000 | ¥0.49855 | ¥62,318.75 |