74AUP1G80GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6842-2-ND - Tape & Reel (TR) 1727-6842-1-ND - Cut Tape (CT) 1727-6842-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AUP1G80GW,125 | |
Description | IC FF D-TYPE SNGL 1BIT 5TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 309 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.39040 | ¥59.76 |
100 | ¥1.77900 | ¥177.90 |
250 | ¥1.61200 | ¥403.00 |
500 | ¥1.33402 | ¥667.01 |
1,000 | ¥1.00056 | ¥1,000.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91718 | ¥2,751.54 |
6,000 | ¥0.86159 | ¥5,169.54 |
15,000 | ¥0.80599 | ¥12,089.85 |
30,000 | ¥0.73929 | ¥22,178.70 |
75,000 | ¥0.71150 | ¥53,362.50 |