BZX8850S-C2V0-QYL | |
---|---|
DigiKey Part Number | 1727-BZX8850S-C2V0-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C2V0-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C2V0-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C2V0-QYL |
Description | BZX8850S-C2V0-Q/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.01470 | ¥101.47 |
500 | ¥0.84654 | ¥423.27 |
1,000 | ¥0.58820 | ¥588.20 |
2,000 | ¥0.50976 | ¥1,019.52 |
5,000 | ¥0.47287 | ¥2,364.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34533 | ¥3,453.30 |
30,000 | ¥0.33924 | ¥10,177.20 |
50,000 | ¥0.30471 | ¥15,235.50 |
100,000 | ¥0.27018 | ¥27,018.00 |
250,000 | ¥0.26408 | ¥66,020.00 |