SN74AUC1G04DRLR | ||
---|---|---|
DigiKey Part Number | 296-18313-2-ND - Tape & Reel (TR) 296-18313-1-ND - Cut Tape (CT) 296-18313-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC1G04DRLR | |
Description | IC INVERTER 1CH 1-INP SOT5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel SOT-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AUC1G04DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.68440 | ¥92.11 |
100 | ¥2.94880 | ¥294.88 |
250 | ¥2.73800 | ¥684.50 |
500 | ¥2.31668 | ¥1,158.34 |
1,000 | ¥1.79013 | ¥1,790.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.86190 | ¥3,447.60 |
8,000 | ¥0.80966 | ¥6,477.28 |
12,000 | ¥0.75742 | ¥9,089.04 |
28,000 | ¥0.69474 | ¥19,452.72 |
100,000 | ¥0.65295 | ¥65,295.00 |