ESDBV5V0D5-TP | ||
---|---|---|
DigiKey Part Number | 353-ESDBV5V0D5-TPTR-ND - Tape & Reel (TR) 353-ESDBV5V0D5-TPCT-ND - Cut Tape (CT) 353-ESDBV5V0D5-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDBV5V0D5-TP | |
Description | TVS DIODE 5VWM 13VC SOD523 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 52W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
1,000 | ¥0.82914 | ¥829.14 |
2,000 | ¥0.74209 | ¥1,484.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.72550 | ¥5,804.00 |
16,000 | ¥0.64259 | ¥10,281.44 |
24,000 | ¥0.63430 | ¥15,223.20 |
56,000 | ¥0.53894 | ¥30,180.64 |