TPS70612DBVR | ||
---|---|---|
DigiKey Part Number | 296-47895-2-ND - Tape & Reel (TR) 296-47895-1-ND - Cut Tape (CT) 296-47895-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS70612DBVR | |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS70612DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.59000 | ¥6.59 |
10 | ¥5.77200 | ¥57.72 |
25 | ¥5.42440 | ¥135.61 |
100 | ¥4.42590 | ¥442.59 |
250 | ¥4.11108 | ¥1,027.77 |
500 | ¥3.49876 | ¥1,749.38 |
1,000 | ¥2.79902 | ¥2,799.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52410 | ¥7,572.30 |
6,000 | ¥2.35003 | ¥14,100.18 |
15,000 | ¥2.26299 | ¥33,944.85 |
30,000 | ¥2.17595 | ¥65,278.50 |