ESDSLC5V0D5-TP | |
---|---|
DigiKey Part Number | ESDSLC5V0D5-TPMSTR-ND - Tape & Reel (TR) ESDSLC5V0D5-TPMSCT-ND - Cut Tape (CT) ESDSLC5V0D5-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0D5-TP |
Description | TVS DIODE 5VWM 16VC SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥0.85380 | ¥85.38 |
500 | ¥0.71208 | ¥356.04 |
1,000 | ¥0.49478 | ¥494.78 |
2,000 | ¥0.42878 | ¥857.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39774 | ¥3,181.92 |
16,000 | ¥0.32983 | ¥5,277.28 |
24,000 | ¥0.32401 | ¥7,776.24 |
56,000 | ¥0.29103 | ¥16,297.68 |
200,000 | ¥0.25223 | ¥50,446.00 |