BC-2009-TR | |
---|---|
DigiKey Part Number | BC-2009-TR-ND - Tape & Reel (TR) BC-2009-CT-ND - Cut Tape (CT) BC-2009-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC-2009-TR |
Description | BATT RETAIN COIN 12.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BC-2009-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220, 1225 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.115" (2.92mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.53200 | ¥45.32 |
50 | ¥3.97020 | ¥198.51 |
100 | ¥3.74210 | ¥374.21 |
250 | ¥3.44488 | ¥861.22 |
500 | ¥3.23502 | ¥1,617.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.07870 | ¥4,618.05 |