
YC0011AA | |
|---|---|
DigiKey Part Number | 2958-YC0011AATR-ND - Tape & Reel (TR) 2958-YC0011AACT-ND - Cut Tape (CT) 2958-YC0011AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0011AA |
Description | WIFI/BT ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -7dB |
Part Status Active | Gain 4dBi |
RF Family/Standard Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 0.039" (1.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.25080 | ¥106.27 |
| 100 | ¥3.72650 | ¥372.65 |
| 250 | ¥3.47572 | ¥868.93 |
| 500 | ¥3.32486 | ¥1,662.43 |
| 1,000 | ¥3.20074 | ¥3,200.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.04727 | ¥9,141.81 |
| 6,000 | ¥2.97218 | ¥17,833.08 |
| 9,000 | ¥2.93456 | ¥26,411.04 |
| 15,000 | ¥2.89291 | ¥43,393.65 |
| 21,000 | ¥2.86855 | ¥60,239.55 |





