SN74LVC1G32DBVR | |
---|---|
DigiKey Part Number | 296-9847-2-ND - Tape & Reel (TR) 296-9847-1-ND - Cut Tape (CT) 296-9847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DBVR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.16400 | ¥54.10 |
100 | ¥1.37100 | ¥137.10 |
250 | ¥1.05808 | ¥264.52 |
500 | ¥0.90178 | ¥450.89 |
1,000 | ¥0.61320 | ¥613.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55307 | ¥1,659.21 |
6,000 | ¥0.48094 | ¥2,885.64 |
15,000 | ¥0.40880 | ¥6,132.00 |
30,000 | ¥0.38475 | ¥11,542.50 |
75,000 | ¥0.36070 | ¥27,052.50 |
150,000 | ¥0.31261 | ¥46,891.50 |