SN74LVC1GU04DBVR | |
---|---|
DigiKey Part Number | 296-8487-2-ND - Tape & Reel (TR) 296-8487-1-ND - Cut Tape (CT) 296-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.19200 | ¥21.92 |
25 | ¥1.92120 | ¥48.03 |
100 | ¥1.24220 | ¥124.22 |
250 | ¥1.02820 | ¥257.05 |
500 | ¥0.82262 | ¥411.31 |
1,000 | ¥0.63068 | ¥630.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54842 | ¥1,645.26 |
6,000 | ¥0.49359 | ¥2,961.54 |
15,000 | ¥0.43875 | ¥6,581.25 |
30,000 | ¥0.41132 | ¥12,339.60 |
75,000 | ¥0.36471 | ¥27,353.25 |
150,000 | ¥0.35100 | ¥52,650.00 |