LT6552CS8#PBF | |
---|---|
DigiKey Part Number | LT6552CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6552CS8#PBF |
Description | IC AMP DIFFERENTIAL 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6552CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥29.80000 | ¥298.00 |
25 | ¥28.17120 | ¥704.28 |
100 | ¥24.41380 | ¥2,441.38 |
300 | ¥23.16213 | ¥6,948.64 |
500 | ¥20.78328 | ¥10,391.64 |
1,000 | ¥17.52811 | ¥17,528.11 |
2,500 | ¥16.65171 | ¥41,629.28 |
5,000 | ¥16.02570 | ¥80,128.50 |