LPV521MGX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-41465-2-ND - Tape & Reel (TR) 296-41465-1-ND - Cut Tape (CT) 296-41465-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LPV521MGX/NOPB | |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LPV521MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58680 | ¥264.67 |
100 | ¥8.69530 | ¥869.53 |
250 | ¥8.12856 | ¥2,032.14 |
500 | ¥7.18334 | ¥3,591.67 |
1,000 | ¥5.67110 | ¥5,671.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29303 | ¥15,879.09 |
6,000 | ¥5.02838 | ¥30,170.28 |
15,000 | ¥4.83933 | ¥72,589.95 |