C8051F585-IQ | ||
---|---|---|
DigiKey Part Number | 336-1574-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F585-IQ | |
Description | IC MCU 8BIT 96KB FLASH 48TQFP | |
Customer Reference | ||
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 96KB (96K x 8) FLASH 48-TQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F585-IQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.14000 | ¥112.14 |
10 | ¥103.05200 | ¥1,030.52 |
25 | ¥98.78480 | ¥2,469.62 |
80 | ¥87.03650 | ¥6,962.92 |
250 | ¥82.76532 | ¥20,691.33 |
500 | ¥77.42548 | ¥38,712.74 |
1,000 | ¥71.01783 | ¥71,017.83 |