ATTINY44A-SSUR | ||
---|---|---|
DigiKey Part Number | ATTINY44A-SSURTR-ND - Tape & Reel (TR) ATTINY44A-SSURCT-ND - Cut Tape (CT) ATTINY44A-SSURDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATTINY44A-SSUR | |
Description | IC MCU 8BIT 4KB FLASH 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATTINY44A-SSUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ATTINY24A,44A,84A Complete |
Product Training Modules | |
Video File | Atmel: picoPower Labs - The Parrot Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | ATtiny44 Development Tool Selector |
Featured Product | PIC and AVR MCUs |
PCN Design/Specification | |
PCN Assembly/Origin | Fabrication Site 27/Sep/2023 |
PCN Packaging | |
EDA Models | ATTINY44A-SSUR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
25 | ¥7.56040 | ¥189.01 |
100 | ¥6.91000 | ¥691.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.91006 | ¥20,730.18 |
Attribute | Description |
---|---|
Other Names | ATTINY44A-SSURCT ATTINY44ASSUR ATTINY44A-SSURTR ATTINY44A-SSURDKR ATTINY44A-SSU SL383 ATTINY44A-SSUR-ND |
Standard Package | 3,000 |