
RE46C100S8TF | |
|---|---|
DigiKey Part Number | RE46C100S8TFTR-ND - Tape & Reel (TR) RE46C100S8TFCT-ND - Cut Tape (CT) RE46C100S8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE46C100S8TF |
Description | IC HORN DRIVER DUAL 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 8-SOIC |
EDA/CAD Models | RE46C100S8TF Models |
Category | Output Type Logic |
Manufacturer Microchip Technology | Current - Supply 100 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Horn Driver | Supplier Device Package 8-SOIC |
Input Type Logic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 25 | ¥4.04880 | ¥101.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.55612 | ¥11,735.20 |











