


MF-PSML150/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSML150/6-2TR-ND - Tape & Reel (TR) 118-MF-PSML150/6-2CT-ND - Cut Tape (CT) 118-MF-PSML150/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML150/6-2 |
Description | PTC RESET FUSE 6V 1.5A 0805 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 15 mOhms |
Series | Resistance - Post Trip (R1) (Max) 80 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 5 | ¥8.93200 | ¥44.66 |
| 10 | ¥8.23700 | ¥82.37 |
| 50 | ¥6.83440 | ¥341.72 |
| 100 | ¥6.30500 | ¥630.50 |
| 250 | ¥5.66660 | ¥1,416.65 |
| 500 | ¥5.22548 | ¥2,612.74 |
| 1,000 | ¥4.81669 | ¥4,816.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥4.02909 | ¥18,130.90 |
| 9,000 | ¥3.70687 | ¥33,361.83 |
| 13,500 | ¥3.61812 | ¥48,844.62 |

