TLV2186IDR | |
---|---|
DigiKey Part Number | 296-TLV2186IDRTR-ND - Tape & Reel (TR) 296-TLV2186IDRCT-ND - Cut Tape (CT) 296-TLV2186IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2186IDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2186IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.53160 | ¥263.29 |
100 | ¥8.97260 | ¥897.26 |
250 | ¥8.42464 | ¥2,106.16 |
500 | ¥7.37148 | ¥3,685.74 |
1,000 | ¥6.10790 | ¥6,107.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.87568 | ¥12,189.20 |
5,000 | ¥4.63190 | ¥23,159.50 |
12,500 | ¥4.45777 | ¥55,722.12 |