LTC1864ACS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC1864ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864ACS8#PBF |
Description | IC ADC 16BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864ACS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.76000 | ¥142.76 |
10 | ¥131.21800 | ¥1,312.18 |
25 | ¥125.78040 | ¥3,144.51 |
100 | ¥110.82370 | ¥11,082.37 |
300 | ¥105.38420 | ¥31,615.26 |
500 | ¥98.58524 | ¥49,292.62 |