
OPA2191IDR | |
|---|---|
DigiKey Part Number | 296-45467-2-ND - Tape & Reel (TR) 296-45467-1-ND - Cut Tape (CT) 296-45467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2191IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2191IDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Series | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 7.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.65000 | ¥34.65 |
| 10 | ¥26.19100 | ¥261.91 |
| 25 | ¥24.08560 | ¥602.14 |
| 100 | ¥21.76660 | ¥2,176.66 |
| 250 | ¥20.66108 | ¥5,165.27 |
| 500 | ¥20.57394 | ¥10,286.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.86737 | ¥47,168.43 |










