Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

SZMM3Z6V2T1G

DigiKey Part Number
SZMM3Z6V2T1GOSTR-ND - Tape & Reel (TR)
SZMM3Z6V2T1GOSCT-ND - Cut Tape (CT)
SZMM3Z6V2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z6V2T1G
Description
DIODE ZENER 6.2V 300MW SOD323
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z6V2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ6L2 TR PBFREECentral Semiconductor Corp161514-CMDZ6L2TRPBFREECT-ND¥0.54000Similar
In-Stock: 20,634
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
100¥0.90310¥90.31
500¥0.66424¥332.12
1,000¥0.58667¥586.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45162¥1,354.86
6,000¥0.40541¥2,432.46
Manufacturers Standard Package