OPA455IDDAR | |
---|---|
DigiKey Part Number | 296-OPA455IDDARTR-ND - Tape & Reel (TR) 296-OPA455IDDARCT-ND - Cut Tape (CT) 296-OPA455IDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA455IDDAR |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA455IDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 150 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥58.02400 | ¥580.24 |
25 | ¥55.32760 | ¥1,383.19 |
100 | ¥48.03950 | ¥4,803.95 |
250 | ¥45.88072 | ¥11,470.18 |
500 | ¥41.83238 | ¥20,916.19 |
1,000 | ¥36.43464 | ¥36,434.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.08524 | ¥87,713.10 |