


OPA462IDDA | |
|---|---|
DigiKey Part Number | 296-OPA462IDDA-ND |
Manufacturer | |
Manufacturer Product Number | OPA462IDDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA462IDDA Models |
Category | Current - Supply 3.2mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Active | Voltage - Supply Span (Max) 180 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 25V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.65000 | ¥258.65 |
| 10 | ¥208.63700 | ¥2,086.37 |
| 75 | ¥184.84640 | ¥13,863.48 |
| 150 | ¥179.31480 | ¥26,897.22 |
| 300 | ¥174.76223 | ¥52,428.67 |



