OPA455IDDA | |
---|---|
DigiKey Part Number | 296-OPA455IDDA-ND |
Manufacturer | |
Manufacturer Product Number | OPA455IDDA |
Description | IC OPAMP GP 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA455IDDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 150 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥48.95200 | ¥489.52 |
75 | ¥46.67173 | ¥3,500.38 |
150 | ¥40.52460 | ¥6,078.69 |
300 | ¥40.08213 | ¥12,024.64 |