LM386MX-1/NOPB | ||
---|---|---|
DigiKey Part Number | LM386MX-1/NOPBTR-ND - Tape & Reel (TR) LM386MX-1/NOPBCT-ND - Cut Tape (CT) LM386MX-1/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM386MX-1/NOPB | |
Description | IC AMP CLASS AB MONO 325MW 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM386MX-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.17700 | ¥81.77 |
25 | ¥7.76280 | ¥194.07 |
100 | ¥6.37620 | ¥637.62 |
250 | ¥5.96064 | ¥1,490.16 |
500 | ¥5.26744 | ¥2,633.72 |
1,000 | ¥4.15853 | ¥4,158.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.88125 | ¥9,703.12 |
5,000 | ¥3.68720 | ¥18,436.00 |
12,500 | ¥3.54858 | ¥44,357.25 |