
LM4951SD/NOPB | |
|---|---|
DigiKey Part Number | 296-37639-2-ND - Tape & Reel (TR) 296-37639-1-ND - Cut Tape (CT) 296-37639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4951SD/NOPB |
Description | IC AMP CLASS AB MONO 1.8W 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM4951SD/NOPB Models |
Category | Voltage - Supply 2.7V ~ 9V |
Manufacturer Texas Instruments | Features Depop, Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 10-WSON (4x4) |
Type Class AB | Package / Case 10-WDFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.8W x 1 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.73000 | ¥17.73 |
| 10 | ¥13.04400 | ¥130.44 |
| 25 | ¥11.87880 | ¥296.97 |
| 100 | ¥10.59390 | ¥1,059.39 |
| 250 | ¥9.98172 | ¥2,495.43 |
| 500 | ¥9.61590 | ¥4,807.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.30908 | ¥9,309.08 |
| 2,000 | ¥9.05912 | ¥18,118.24 |
| 3,000 | ¥8.93399 | ¥26,801.97 |
| 5,000 | ¥8.79528 | ¥43,976.40 |
| 7,000 | ¥8.71420 | ¥60,999.40 |
| 10,000 | ¥8.63627 | ¥86,362.70 |

