MAX41400ANL+T | |
---|---|
DigiKey Part Number | 175-MAX41400ANL+TTR-ND - Tape & Reel (TR) 175-MAX41400ANL+TCT-ND - Cut Tape (CT) 175-MAX41400ANL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX41400ANL+T |
Description | LOW-POWER, PRECISION, INSTRUMENT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 9-WLP (1.26x1.23) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
-3db Bandwidth | 28 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.23) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.91700 | ¥209.17 |
25 | ¥19.77480 | ¥494.37 |
100 | ¥17.13870 | ¥1,713.87 |
250 | ¥16.25944 | ¥4,064.86 |
500 | ¥14.58966 | ¥7,294.83 |
1,000 | ¥12.30450 | ¥12,304.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.68926 | ¥29,223.15 |
5,000 | ¥11.24983 | ¥56,249.15 |