2SA1774E3HZGTLQ | ||
---|---|---|
DigiKey Part Number | 846-2SA1774E3HZGTLQTR-ND - Tape & Reel (TR) 846-2SA1774E3HZGTLQCT-ND - Cut Tape (CT) 846-2SA1774E3HZGTLQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SA1774E3HZGTLQ | |
Description | TRANS PNP 50V 0.15A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56155 | ¥1,684.65 |
6,000 | ¥0.53686 | ¥3,221.16 |
9,000 | ¥0.46432 | ¥4,178.88 |
30,000 | ¥0.45561 | ¥13,668.30 |
75,000 | ¥0.37726 | ¥28,294.50 |
150,000 | ¥0.37146 | ¥55,719.00 |