TPA6203A1DGNR | |
---|---|
DigiKey Part Number | 296-19604-2-ND - Tape & Reel (TR) 296-19604-1-ND - Cut Tape (CT) 296-19604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6203A1DGNR |
Description | IC AMP CLASS AB MONO 1.25W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6203A1DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.25W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.37080 | ¥159.27 |
100 | ¥5.23300 | ¥523.30 |
250 | ¥4.89144 | ¥1,222.86 |
500 | ¥4.32282 | ¥2,161.41 |
1,000 | ¥3.41276 | ¥3,412.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18520 | ¥7,963.00 |
5,000 | ¥3.02595 | ¥15,129.75 |
12,500 | ¥2.91219 | ¥36,402.38 |
25,000 | ¥2.82119 | ¥70,529.75 |