
CS15-00S80-04-1 | |
|---|---|
DigiKey Part Number | 2603-CS15-00S80-04-1TR-ND - Tape & Reel (TR) 2603-CS15-00S80-04-1CT-ND - Cut Tape (CT) 2603-CS15-00S80-04-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15-00S80-04-1 |
Description | 15X15MM SMT SPEAKER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 600 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS15-00S80-04-1 Models |
Category | Power - Rated 800 mW |
Manufacturer Challenge Electronics | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type General Purpose | Material - Magnet Cobalt |
Frequency Range 600 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 800Hz | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - dBA 92.00 | Operating Temperature -40°C ~ 105°C |
Efficiency - Testing 800mW/100mm | Distortion Rating 10% @ 2.2kHz, 0.8W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥25.81100 | ¥258.11 |
| 25 | ¥23.28840 | ¥582.21 |
| 50 | ¥21.58140 | ¥1,079.07 |
| 100 | ¥20.02750 | ¥2,002.75 |
| 250 | ¥18.34684 | ¥4,586.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥16.60753 | ¥9,964.52 |
| 1,200 | ¥15.48164 | ¥18,577.97 |
| 1,800 | ¥14.98937 | ¥26,980.87 |





