MAX4080FASA+ | ||
---|---|---|
DigiKey Part Number | MAX4080FASA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX4080FASA+ | |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX4080FASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.96700 | ¥319.67 |
25 | ¥30.22360 | ¥755.59 |
100 | ¥26.19270 | ¥2,619.27 |
300 | ¥24.84943 | ¥7,454.83 |
500 | ¥22.29740 | ¥11,148.70 |
1,000 | ¥18.80499 | ¥18,804.99 |
2,500 | ¥17.86472 | ¥44,661.80 |