Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS617AT

DigiKey Part Number
VOS617ATTR-ND - Tape & Reel (TR)
VOS617ATCT-ND - Cut Tape (CT)
VOS617ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS617AT
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS617AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.18V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 4µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SSOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,186
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.16700¥31.67
100¥2.27920¥227.92
500¥1.87928¥939.64
1,000¥1.74770¥1,747.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.57836¥4,735.08
6,000¥1.49207¥8,952.42
9,000¥1.44784¥13,030.56
15,000¥1.39787¥20,968.05
21,000¥1.36815¥28,731.15
30,000¥1.33918¥40,175.40
Manufacturers Standard Package