AD8479ARZ

DigiKey Part Number
505-AD8479ARZ-ND
Manufacturer
Manufacturer Product Number
AD8479ARZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8479ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
130 kHz
Voltage - Input Offset
500 µV
Current - Supply
550µA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.67000¥71.67
10¥64.71800¥647.18
98¥53.57786¥5,250.63
294¥51.16986¥15,043.94
588¥46.65485¥27,433.05
1,078¥40.63484¥43,804.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.