AD8479 - 1 - Single Channels per IC Difference Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8479R-EBZ

DigiKey Part Number
AD8479R-EBZ-ND
Manufacturer
Manufacturer Product Number
AD8479R-EBZ
Description
EVAL BOARD FOR AD8479
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8479 - 1 - Single Channels per IC Difference Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Single-Ended
Manufacturer
Analog Devices Inc.
Voltage - Supply, Single/Dual (±)
±2.5V ~ 18V
Packaging
Box
Utilized IC / Part
AD8479
Part Status
Active
Contents
Unpopulated (Bare) Board(s)
Channels per IC
1 - Single
Base Product Number
Amplifier Type
Difference
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.26000¥184.26
Manufacturers Standard Package