
AD8479ARZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8479ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8479ARZ-RLCT-ND - Cut Tape (CT) 505-AD8479ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8479ARZ-RL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8479ARZ-RL Models |
Category | Current - Supply 550µA |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 8V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 130 kHz | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 25 | ¥53.77800 | ¥1,344.45 |
| 100 | ¥49.20230 | ¥4,920.23 |
| 250 | ¥48.20812 | ¥12,052.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.48040 | ¥108,701.00 |







