Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8479BRZ

DigiKey Part Number
505-AD8479BRZ-ND
Manufacturer
Manufacturer Product Number
AD8479BRZ
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8479BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
550µA
Mfr
Current - Output / Channel
55 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
8V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
130 kHz
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.07000¥110.07
10¥86.63600¥866.36
98¥74.40041¥7,291.24
196¥71.99117¥14,110.27
294¥70.78442¥20,810.62
588¥69.01522¥40,580.95
1,078¥67.72690¥73,009.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.