LM358LVIDR | |
---|---|
DigiKey Part Number | 296-51267-2-ND - Tape & Reel (TR) 296-51267-1-ND - Cut Tape (CT) 296-51267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358LVIDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358LVIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.75900 | ¥27.59 |
25 | ¥2.41360 | ¥60.34 |
100 | ¥1.56150 | ¥156.15 |
250 | ¥1.29256 | ¥323.14 |
500 | ¥1.03412 | ¥517.06 |
1,000 | ¥0.79283 | ¥792.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.68940 | ¥1,723.50 |
5,000 | ¥0.62045 | ¥3,102.25 |
12,500 | ¥0.55151 | ¥6,893.87 |
25,000 | ¥0.51704 | ¥12,926.00 |
62,500 | ¥0.45845 | ¥28,653.12 |
125,000 | ¥0.44121 | ¥55,151.25 |