FDMS0309AS | |
---|---|
DigiKey Part Number | 488-FDMS0309ASTR-ND - Tape & Reel (TR) 488-FDMS0309ASCT-ND - Cut Tape (CT) 488-FDMS0309ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0309AS |
Description | MOSFET N-CH 30V 21A/49A 8PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.40300 | ¥64.03 |
100 | ¥4.43060 | ¥443.06 |
500 | ¥3.70208 | ¥1,851.04 |
1,000 | ¥3.15075 | ¥3,150.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80615 | ¥8,418.45 |
6,000 | ¥2.65845 | ¥15,950.70 |
9,000 | ¥2.46152 | ¥22,153.68 |
30,000 | ¥2.43715 | ¥73,114.50 |