
STUSB4710AQ1TR | |
|---|---|
DigiKey Part Number | 497-19076-2-ND - Tape & Reel (TR) 497-19076-1-ND - Cut Tape (CT) 497-19076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4710AQ1TR |
Description | IC USB CONTROLLER I2C 16QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.05000 | ¥18.05 |
| 10 | ¥13.33700 | ¥133.37 |
| 25 | ¥12.15800 | ¥303.95 |
| 100 | ¥10.86110 | ¥1,086.11 |
| 250 | ¥10.24376 | ¥2,560.94 |
| 500 | ¥9.87144 | ¥4,935.72 |
| 1,000 | ¥9.56493 | ¥9,564.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.18639 | ¥27,559.17 |
| 6,000 | ¥9.00116 | ¥54,006.96 |
| 9,000 | ¥8.90842 | ¥80,175.78 |











